Eaton FHN26G1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HKP |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.608oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FHN26G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
