Eaton FL11T6 technical specifications.
| Current Rating | 6A |
| Length | 23inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™ |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL11T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.