Eaton FL1A10 technical specifications.
| Current Rating | 10A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL1A10 to view detailed technical specifications.
No datasheet is available for this part.