The Eaton FL3T80 is an electrical fuse with a current rating of 80A and a voltage rating of 27kV AC. It features screw termination and is packaged in bulk quantities. The fuse is part of the Edison FL series and is not RoHS compliant.
Eaton FL3T80 technical specifications.
| Current Rating | 80A |
| Length | 23inch |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Edison™, FL |
| Termination | Screw |
| Type | Electrical |
| Voltage Rating (AC) | 27kV |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL3T80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.