Eaton FL46T40 technical specifications.
| Current Rating | 40A |
| Packaging | Bulk |
| Series | FL46T |
| Termination | Screw |
| Voltage Rating (AC) | 27kV |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FL46T40 to view detailed technical specifications.
No datasheet is available for this part.