Eaton FLB-120 technical specifications.
| Color | Grey |
| Current Rating | 120A |
| Fuse Size | N/A |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLB |
| DC Rated Voltage | 32V |
| Weight | 0.752oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FLB-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.