Eaton FLD-50 technical specifications.
| Color | Red |
| Current Rating | 50A |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLD |
| DC Rated Voltage | 32V |
| Weight | 8.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FLD-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.