The Eaton FLD-80 is an 80A bolt mount fuse with a black color and a DC rated voltage of 32V. It is available in a 10-pack quantity and packaged in bulk. The fuse is part of the FLD series and is suitable for general use.
Eaton FLD-80 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Fuse Size | N/A |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLD |
| DC Rated Voltage | 32V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FLD-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
