Eaton FLG-50 technical specifications.
| Color | Red |
| Current Rating | 50A |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLG |
| RoHS | Compliant |
Download the complete datasheet for Eaton FLG-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
