Eaton FLG-60 technical specifications.
| Color | Yellow |
| Current Rating | 60A |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLG |
| RoHS | Compliant |
Download the complete datasheet for Eaton FLG-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.