Eaton FLM-100 technical specifications.
| Color | Blue |
| Current Rating | 100A |
| Height | 22.4mm |
| Length | 0.972inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLM |
| DC Rated Voltage | 32V |
| Weight | 0.48oz |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FLM-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.