Eaton FLN-25 technical specifications.
| Color | Clear, Brown |
| Current Rating | 25A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLN |
| DC Rated Voltage | 32V |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FLN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.