Eaton FLN-30 technical specifications.
| Color | Pink, Green |
| Current Rating | 30A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLN |
| DC Rated Voltage | 32V |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FLN-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.