Eaton FLS-30 technical specifications.
| Color | Pink |
| Current Rating | 30A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLS |
| DC Rated Voltage | 32V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FLS-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.