Eaton FM08A125V3AT technical specifications.
| Body Diameter | 2.36mm |
| Body Length | 7.14mm |
| Package/Case | Axial |
| Current Rating | 3A |
| Fuse Current | 3A |
| Fuse Size | 0.093 X 0.281in |
| Max Voltage Rating (AC) | 125V |
| Reach SVHC Compliant | No |
| Series | MIL-F-23419/08 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FM08A125V3AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.