Eaton FM08A125V5A technical specifications.
| Body Diameter | 2.36mm |
| Body Length | 7.14mm |
| Package/Case | Axial |
| Current Rating | 5A |
| Diameter | 0.093inch |
| Fuse Size | 2.36 X 7.14mm |
| Length | 0.281inch |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15.4mR |
| Series | FM08A |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.096oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FM08A125V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.