Eaton FM08A32V15A technical specifications.
| Body Diameter | 2.36mm |
| Body Length | 7.14mm |
| Package/Case | Axial |
| Current Rating | 15A |
| Fuse Size | 2.36 X 7.14mm |
| Max Voltage Rating (AC) | 32V |
| Termination | Axial |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FM08A32V15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.