Eaton FM09A125V20A technical specifications.
| Body Material | Ceramic |
| Package/Case | 125 |
| Current Rating | 20A |
| Diameter | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FM09A125V20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.