Eaton FM09B-250V0.8-R technical specifications.
| Current Rating | 0.8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FM09B-250V0.8-R to view detailed technical specifications.
No datasheet is available for this part.