Eaton FM09B125V10A technical specifications.
| Current Rating | 10A |
| Diameter | 0.25inch |
| Fuse Size | 6.35 X 31.75mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FM09B |
| Termination | Clip |
| Weight | 0.128oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FM09B125V10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.