Eaton FM09B250V3/8A technical specifications.
| Body Material | Ceramic |
| Current Rating | 375mA |
| Diameter | 6.3mm |
| Length | 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton FM09B250V3/8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.