Eaton FMM-25 technical specifications.
| Color | White |
| Current Rating | 25A |
| Height | 0.591inch |
| Length | 0.382inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMM |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FMM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.