Eaton FNA-1-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 1.6A |
| Fuse Size | 10.31 X 46.81mm |
| Length | 46.81mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNA |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNA-1-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.