Eaton FNA-2-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2.5A |
| Diameter | 0.406inch |
| Fuse Size | 10.31 X 46.81mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FNA |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNA-2-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.