Time delay electrical fuse, 1.25A current rating, 250VAC maximum voltage rating, with a 100A interrupting rating. Features fiberglass body material, clip termination, and a 38.1mm length with a 10.3mm diameter. Compliant with RoHS standards and UL, CSA, CE approvals. Designed for inline or holder mounting.
Eaton FNM-1-1/4 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 1.25A |
| Diameter | 10.3mm |
| Fuse Current | 1.25A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FNM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.256oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNM-1-1/4 to view detailed technical specifications.
No datasheet is available for this part.