Eaton FNM-1-4/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 1.4A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FNM |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FNM-1-4/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.