Time delay fuse, 10A current rating, 250V AC/DC voltage rating. Features a 10.3mm diameter and 38.1mm length, with a 13/32 X 1-1/2 inch fuse size. UL, CSA, and CE approved, this electrical fuse is RoHS compliant and designed for holder mounting with clip termination.
Eaton FNM-10 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 10.3mm |
| Fuse Current | 10A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FNM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.176oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNM-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.