
Time delay electrical fuse, rated for 20A and 250VAC working voltage, with a DC rated voltage of 32V. Features a 13/32 x 1-1/2 inch fuse size, 10.3mm diameter, and 38.1mm length, constructed with a fiberglass body and clip termination. This RoHS compliant fuse is designed for inline or holder mounting and holds UL, CSA, and CE approvals.
Eaton FNM-20 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 10.3mm |
| Fuse Current | 20A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FNM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.304oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNM-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
