Eaton FNM-20BC technical specifications.
| Current Rating | 20A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | FNM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.208oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FNM-20BC to view detailed technical specifications.
No datasheet is available for this part.