
Time delay electrical fuse, 3A current rating at 250VAC maximum voltage. Features a 100A interrupting rating and a 13/32 x 1-1/2 inch fuse size. Constructed with a fiberglass body and clip termination, suitable for holder or surface mount applications. UL, CSA, and CE approved, this lead-free fuse operates at 250V DC rated voltage.
Eaton FNM-3 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Current | 3A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | FNM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.16oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
