Eaton FNM-30 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 10.32mm |
| Fuse Current | 30A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Series | Fusetron® FNM |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNM-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.