Eaton FNM-35 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 35A |
| Diameter | 10.3mm |
| Length | 1.5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FNM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FNM-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.