Eaton FNM-4/10-R technical specifications.
| Current Rating | 0.4A |
| Type | Midget |
| Voltage Rating | 250V |
| Termination Style | In-Line |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FNM-4/10-R to view detailed technical specifications.
No datasheet is available for this part.