Eaton FNM-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 600mA |
| Fuse Current | 600mA |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FNM |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNM-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.