Eaton FNQ-1/8-R technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.32 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.3 |
| Termination Style | Cartridge |
| Current Rating | 0.125A |
| Type | Midget |
| Voltage Rating | 500V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton FNQ-1/8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.