
The Eaton FNQ-14 PTC resettable fuse is a surface mount and leaded device with a current rating of 14A and a maximum voltage rating of 500V AC. It has a diameter of 10.3mm and a length of 38.1mm, and is packaged in bulk quantities. The fuse is designed for holder mount applications and is compliant with RoHS regulations.
Eaton FNQ-14 technical specifications.
| Current Rating | 14A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNQ |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| Weight | 0.32oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-14 to view detailed technical specifications.
No datasheet is available for this part.
