Time delay fuse, 12A current rating, 600V AC maximum voltage, 300V DC rated voltage. Features a cartridge form factor with dimensions of 10.32mm diameter and 38.1mm length. UL, CSA, and CE approvals confirm compliance. RoHS compliant and lead-free construction.
Eaton FNQ-R-12 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 12A |
| Current Rating | 12A |
| Diameter | 10.3mm |
| Fuse Current | 12A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.32oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.