
Slow-blow acting cartridge fuse, 20A current rating, 600V AC maximum voltage, and 300V DC rated voltage. Features a 10.3mm diameter and 38.1mm length, with a fuse size of 13/32 X 1-1/2 inches. This electrical component is lead-free and holder-mountable, with UL, CSA, and CE approvals.
Eaton FNQ-R-20 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
