Time delay cartridge fuse, 25A current rating, 600V AC maximum voltage, and 300V DC rated voltage. Features a 10.3mm diameter and 38.1mm length, with clip termination suitable for holder mounting. This electrical component is RoHS compliant and carries UL, CSA, and CE approvals.
Eaton FNQ-R-25 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 10.3mm |
| Fuse Current | 25A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.304oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.