Eaton FNW-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 12A |
| Current Rating | 12A |
| Fuse Size | 10 x 38mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FNW |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNW-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.