Eaton FNW-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 15A |
| Current Rating | 15A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FNW |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNW-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
