Eaton FP-2 technical specifications.
| Current Rating | 60A |
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 2.4oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.