
General purpose, surface mount inductor featuring a ferrite core and 65nH inductance with a 15% tolerance. Designed for demanding applications, it offers a high current rating of 19A RMS and a saturation current of 24A. Operating across a wide temperature range from -40°C to 125°C, this unshielded component is housed in a compact 4mm x 4mm x 4mm SMD package. Available on tape and reel for efficient automated assembly.
Eaton FP0404R1-R065-R technical specifications.
| Core Material | Ferrite |
| Current Rating | 19A |
| Height | 4mm |
| Inductance | 65nH |
| Inductance Tolerance | 15% |
| Length | 4mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 19A |
| Saturation Current | 24A |
| Series | FP0404 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0404R1-R065-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
