
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 180nH inductance with a 10% tolerance, tested at 100kHz. Designed for high current handling with a 43A rating and 25A saturation current. Boasts a low DC resistance of 0.25mR and operates within a temperature range of -40°C to 125°C.
Eaton FP0705R1-R18-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 43A |
| DC Resistance (DCR) | 0.25mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 180nH |
| Length | 7mm |
| Max DC Current | 43A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 25A |
| Self Resonant Frequency | 2MHz |
| Series | FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0705R1-R18-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.