
Surface mount fixed inductor featuring a ferrite core, offering 120nH inductance with a 10% tolerance at 100kHz. This wirewound power inductor supports a maximum DC current of 38A and a saturation current of 37A, with a low DC resistance (DCR) of 0.32mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Eaton FP0705R2-R12-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Current | 38A |
| DC Resistance (DCR) | 0.32mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 120nH |
| Length | 7mm |
| Max DC Current | 38A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Self Resonant Frequency | 2MHz |
| Series | FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0705R2-R12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.