
Surface mount fixed inductor featuring a ferrite core, offering 200nH inductance with a 10% tolerance at 100kHz. This power wirewound inductor boasts a high current rating of 65A, with a saturation current of 20A and a low DC resistance of 0.17mR. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Eaton FP0805R1-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 65A |
| DC Current | 65A |
| DC Resistance (DCR) | 0.17mR |
| Depth | 7.49mm |
| Height | 4.96mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 2MHz |
| Series | FP0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0805R1-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.