
Surface mount fixed inductor featuring a ferrite core. Inductance is 100nH with a 10% tolerance, tested at 100kHz. Maximum DC current rating is 72A, with a saturation current of 77A and a current rating of 49A. DC resistance (DCR) is 0.5mR. Operating temperature range is -40°C to 125°C.
Eaton FP0807R1-R10-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 49A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 7.6mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 100nH |
| Length | 0.299inch |
| Max DC Current | 72A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 77A |
| Series | FLAT-PAC™, FP0807 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0807R1-R10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.