
Surface mount fixed inductor featuring a ferrite core, offering 200nH inductance with a 10% tolerance at 100kHz. This wirewound component boasts a high current rating of 49A and a low DC resistance of 0.5mR. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton FP0807R1-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 49A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 7.6mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 200nH |
| Length | 0.299inch |
| Max DC Current | 37A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 38A |
| Series | FLAT-PAC™, FP0807 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0807R1-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.