
Surface mount fixed inductor featuring 300nH inductance with a 10% tolerance, tested at 100kHz. This unshielded ferrite core component offers a high current rating of 51A and a saturation current of 27.5A. Operating within a temperature range of -40°C to 125°C, it is supplied in a tape and reel package for automated assembly. The SMD/SMT termination and compact dimensions (8mm L x 6.2mm W x 8.001mm H) make it suitable for various power applications.
Eaton FP0906R1-R30-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 51A |
| Height - Seated (Max) | 8.001mm |
| Inductance | 300nH |
| Length | 8mm |
| Max DC Current | 51A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 27.5A |
| Series | FP0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0906R1-R30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
