
Surface mount fixed inductor featuring a ferrite core and 45A current rating. Offers 85nH inductance with a 10% tolerance, tested at 100kHz. This unshielded component has a low DC resistance of 0.36mR and a saturation current of 100A. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Eaton FP1006R2-R08-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 45A |
| DC Resistance (DCR) | 0.36mR |
| Depth | 8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 85nH |
| Length | 0.394inch |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100A |
| Series | FLAT-PAC™, FP1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1006R2-R08-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.